HGTP12N60C3DPart not found Search for HGTP12N60C3D |
MGY25N120D Freescale SemiconductorBuy Now Datasheet |
Rohs Code | No | |
---|---|---|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 38 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Thr Voltage-Max | 8 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 212 W | |
Surface Mount | NO | |
Base Number Matches | 1 | |