HH-110-PIN
vs
HH-110PIN
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
FP-2, 8 PIN
|
FL8,.4,150/100
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
MACOM
|
|
Additional Feature |
HIGH ISOLATION
|
HIGH ISOLATION
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
Insertion Loss-Max |
1.4 dB
|
1.4 dB
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
8
|
8
|
Operating Frequency-Max |
500 MHz
|
500 MHz
|
Operating Frequency-Min |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Equivalence Code |
FL8,.4,150/100
|
FL8,.4,150/100
|
RF/Microwave Device Type |
180 DEGREE HYBRID COUPLER
|
180 DEGREE HYBRID COUPLER
|
Surface Mount |
YES
|
YES
|
VSWR-Max |
2
|
2
|
Base Number Matches |
2
|
2
|
|
|
|