HH-128-PIN
vs
HH-128PIN
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
FLATPACK, FP-3, 10 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
MACOM
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
26.99 dBm
|
26.99 dBm
|
Insertion Loss-Max |
3 dB
|
3 dB
|
Operating Frequency-Max |
2000 MHz
|
2000 MHz
|
Operating Frequency-Min |
20 MHz
|
20 MHz
|
RF/Microwave Device Type |
180 DEGREE HYBRID COUPLER
|
180 DEGREE HYBRID COUPLER
|
VSWR-Max |
2
|
2
|
Base Number Matches |
2
|
2
|
|
|
|