HI-8382CT
vs
DD-03282DC-220
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HOLT INTEGRATED CIRCUITS INC
|
DATA DEVICE CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP16,.3
|
DIP,
|
Pin Count |
16
|
40
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
LEAD FINISH-GOLD
|
|
Differential Output |
YES
|
NO
|
Drive Type |
DIFFERENTIAL
|
|
Driver Number of Bits |
1
|
1
|
High Level Input Current-Max |
0.000001 A
|
|
Input Characteristics |
DIFFERENTIAL
|
STANDARD
|
Interface IC Type |
LINE DRIVER
|
LINE TRANSCEIVER
|
Interface Standard |
ARINC 429
|
ARINC 429
|
JESD-30 Code |
R-CDIP-T16
|
R-CDIP-T40
|
JESD-609 Code |
e4
|
e0
|
Length |
20.57 mm
|
52.07 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
40
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Out Swing-Min |
9.5 V
|
|
Output Characteristics |
TOTEM-POLE
|
|
Output Polarity |
COMPLEMENTARY
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP40,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supplies |
5,+-12/+-15 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
|
|
Seated Height-Max |
5.08 mm
|
5.715 mm
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Max |
15 V
|
|
Supply Voltage1-Min |
12 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
Gold (Au)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transmit Delay-Max |
3000 ns
|
|
Width |
7.62 mm
|
15.24 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Receiver Number of Bits |
|
2
|
|
|
|
Compare HI-8382CT with alternatives
Compare DD-03282DC-220 with alternatives