HI-8787PQI
vs
HI-8787PQIF
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Part Package Code |
|
QFP
|
Package Description |
|
TQFP,
|
Pin Count |
|
32
|
Reach Compliance Code |
|
unknown
|
Additional Feature |
|
ALSO REQUIRES +/-10V SUPPLY
|
Address Bus Width |
|
|
Boundary Scan |
|
NO
|
External Data Bus Width |
|
16
|
JESD-30 Code |
|
S-PQFP-G32
|
JESD-609 Code |
|
e3
|
Length |
|
7 mm
|
Low Power Mode |
|
NO
|
Number of Serial I/Os |
|
2
|
Number of Terminals |
|
32
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TQFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
|
1
|
|
|
|