HI1179JCQ
vs
TLC5510AINSR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFP
|
SOIC
|
Package Description |
PLASTIC, MQFP-32
|
SOP, SOP24,.3
|
Pin Count |
32
|
24
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
2.5 V
|
4 V
|
Analog Input Voltage-Min |
0.5 V
|
-4 V
|
Converter Type |
ADC, FLASH METHOD
|
ADC, FLASH METHOD
|
JESD-30 Code |
S-PQFP-G32
|
R-PDSO-G24
|
JESD-609 Code |
e0
|
e4
|
Length |
7 mm
|
15 mm
|
Linearity Error-Max (EL) |
0.5078%
|
0.3906%
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
24
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
SOP
|
Package Equivalence Code |
QFP32,.35SQ,32
|
SOP24,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
35 MHz
|
20 MHz
|
Seated Height-Max |
1.2 mm
|
2 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
7 mm
|
5.3 mm
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
Peak-to-peak input voltage range(V) : 4
|
Conversion Time-Max |
|
0.05 µs
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Sample and Hold / Track and Hold |
|
SAMPLE
|
Supply Current-Max |
|
27 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare HI1179JCQ with alternatives
Compare TLC5510AINSR with alternatives