If you like Findchips… You will love Findchips PRO. Try it Now.

HI1206N101R10 vs HI1206N101R-00 feature comparison

HI1206N101R-10 LAIRD PLC

Buy Now Datasheet

HI1206N101R-00 LAIRD PLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LAIRD TECHNOLOGIES INC LAIRD TECHNOLOGIES INC
Package Description 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Description EMI Ferrite Chip Bead
Case Code 1206
Construction Chip Bead
DC Resistance-Max 0.035 Ω 0.035 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 1000 MHz
Frequency-Min 25 MHz
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e0
Length 3.2 mm 3.2 mm
Material Ferrite
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 100 OHM Ω 100 OHM Ω
Packing Method TR
Physical Dimension L3.2XB1.6XH1.1 (mm)/L.126XB.063XH.0433 (inch) L3.2XB1.6XH1.1 (mm)/L0.126XB0.063XH0.043 (inch)
Rated Current 3 A 3 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Manufacturer Series HI
Rated Voltage 75 V