HI1206T500R-10 vs HI1206T500R-10 feature comparison

HI1206T500R-10 LAIRD PLC

Buy Now Datasheet

HI1206T500R-10 Steward, Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer LAIRD TECHNOLOGIES INC STEWARD INC
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Laird Technologies
Case Code 1206 1206
Construction Chip Bead Chip Bead
DC Resistance-Max 0.01 Ω 0.01 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 1000 MHz 100 MHz
Frequency-Min 25 MHz 100 MHz
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Impedance 50 OHM Ω 50 OHM Ω
Packing Method TR TR, 7 Inch
Rated Current 6 A 6 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare HI1206T500R-10 with alternatives