HIH9131-021-001
vs
HIH8131-021-001
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
HONEYWELL SENSING AND CONTROL
|
Package Description |
,
|
SOIC-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Honeywell
|
Honeywell
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
|
Base Number Matches |
2
|
2
|
Body Breadth |
|
3.9 mm
|
Body Height |
|
1.905 mm
|
Body Length or Diameter |
|
4.9 mm
|
Housing |
|
PLASTIC
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Bits |
|
14
|
Number of Terminals |
|
8
|
Operating Current-Max |
|
1 mA
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Interface Type |
|
I2C INTERFACE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP8,.24
|
Package Shape/Style |
|
RECTANGULAR
|
Sensors/Transducers Type |
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.3 V
|
Surface Mount |
|
YES
|
Termination Type |
|
SOLDER
|
|
|
|
Compare HIH9131-021-001 with alternatives
Compare HIH8131-021-001 with alternatives