If you like Findchips… You will love Findchips PRO. Try it Now.

HIH9131-021-001S vs HIH8131-021-001 feature comparison

HIH9131-021-001S Honeywell Sensing and Control

Buy Now Datasheet

HIH8131-021-001 Honeywell Sensing and Control

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HONEYWELL SENSING AND CONTROL HONEYWELL SENSING AND CONTROL
Package Description , SOP8,.25
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
Base Number Matches 1 2
Samacsys Description Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin SOIC T/R
Body Breadth 3.9 mm
Body Height 2.055 mm
Body Length or Diameter 4.9 mm
Mounting Feature SURFACE MOUNT
Number of Bits 14
Number of Terminals 8
Operating Current-Max 1 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Interface Type I2C INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP8,.25
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.3 V
Surface Mount YES
Termination Type SOLDER

Compare HIH9131-021-001S with alternatives

Compare HIH8131-021-001 with alternatives