HIN208ECAZ
vs
HIN208EIAZ
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
SOIC, SSOP
|
SOIC, SSOP
|
Package Description |
SSOP, SSOP24,.3
|
SSOP, SSOP24,.3
|
Pin Count |
24, 24
|
24, 24
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
4
|
4
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232-E; V.28
|
EIA-232-E; V.28
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
e3
|
Length |
8.2 mm
|
8.2 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
4
|
4
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Out Swing-Min |
10 V
|
10 V
|
Output Low Current-Max |
0.0016 A
|
0.0016 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP24,.3
|
SSOP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
10000 ns
|
10000 ns
|
Receiver Number of Bits |
4
|
4
|
Seated Height-Max |
2 mm
|
2 mm
|
Supply Current-Max |
20 mA
|
20 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transmit Delay-Max |
10000 ns
|
10000 ns
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
3
|
2
|
|
|
|
Compare HIN208ECAZ with alternatives
Compare HIN208EIAZ with alternatives