HIN211ACA-T
vs
ADM561JR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
SSOP, SSOP28,.3
|
MO-013AE, SOIC-28
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Differential Output |
NO
|
NO
|
Driver Number of Bits |
4
|
4
|
High Level Input Current-Max |
0.0002 A
|
|
Input Characteristics |
SCHMITT TRIGGER
|
SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
V.28; EIA-232-E
|
EIA-232; TIA-232
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
JESD-609 Code |
e0
|
e0
|
Length |
10.2 mm
|
17.9 mm
|
Number of Functions |
4
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Out Swing-Min |
5 V
|
|
Output Low Current-Max |
0.0016 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Equivalence Code |
SSOP28,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
10000 ns
|
2000 ns
|
Receiver Number of Bits |
5
|
5
|
Seated Height-Max |
2 mm
|
2.65 mm
|
Supply Voltage-Max |
5.5 V
|
3.63 V
|
Supply Voltage-Min |
4.5 V
|
2.97 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Transmit Delay-Max |
10000 ns
|
1000 ns
|
Width |
5.3 mm
|
7.5 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
TSSOP
|
Pin Count |
|
28
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
240
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare HIN211ACA-T with alternatives
Compare ADM561JR with alternatives