HIN241CA
vs
HIN241IBZ
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
|
|
Differential Output |
NO
|
|
Driver Number of Bits |
4
|
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
LINE TRANSCEIVER
|
|
Interface Standard |
EIA-232-C; V.28
|
|
JESD-30 Code |
R-PDSO-G28
|
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
|
Number of Terminals |
28
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Out Swing-Min |
10 V
|
|
Output Characteristics |
3-STATE
|
|
Output Low Current-Max |
0.0016 A
|
|
Output Polarity |
INVERTED
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SSOP
|
|
Package Equivalence Code |
SSOP28,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
|
|
Receiver Number of Bits |
5
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.635 mm
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
3
|
3
|
Date Of Intro |
|
2020-10-29
|
|
|
|
Compare HIN241CA with alternatives