HIP0080AM96
vs
HIP0081AS2
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
INTERSIL CORP
|
Part Package Code |
QLCC
|
|
Package Description |
QCCJ,
|
PLASTIC, SIP-15
|
Pin Count |
28
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in Protections |
OVER CURRENT; OVER VOLTAGE; THERMAL
|
TRANSIENT; OVER CURRENT; THERMAL
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
S-PQCC-J28
|
R-PSFM-G15
|
Length |
11.505 mm
|
|
Number of Functions |
1
|
4
|
Number of Terminals |
28
|
15
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current Flow Direction |
SINK
|
SOURCE
|
Output Peak Current Limit-Nom |
1.3 A
|
2.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
SINGLE
|
Width |
11.505 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Driver Number of Bits |
|
4
|
JESD-609 Code |
|
e0
|
Output Current-Max |
|
4.1 A
|
Package Equivalence Code |
|
SIP15(UNSPEC)
|
Supply Voltage-Max |
|
25 V
|
Supply Voltage-Min |
|
5.5 V
|
Supply Voltage-Nom |
|
14 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Turn-off Time |
|
8 µs
|
Turn-on Time |
|
8 µs
|
|
|
|
Compare HIP0080AM96 with alternatives
Compare HIP0081AS2 with alternatives