HIP2100EIB
vs
ADP3414JRZ-REEL7
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTERSIL CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
PLASTIC, EPSOIC-8
|
SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
High Side Driver |
YES
|
YES
|
Interface IC Type |
HALF BRIDGE BASED MOSFET DRIVER
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Length |
4.89 mm
|
4.9 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Peak Current Limit-Nom |
2 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HLSOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.68 mm
|
2.59 mm
|
Supply Voltage-Max |
14 V
|
7.5 V
|
Supply Voltage-Min |
9 V
|
4.15 V
|
Supply Voltage-Nom |
12 V
|
7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Turn-off Time |
0.045 µs
|
0.032 µs
|
Turn-on Time |
0.045 µs
|
0.086 µs
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Supply Voltage1-Max |
|
26 V
|
Supply Voltage1-Min |
|
4 V
|
|
|
|
Compare HIP2100EIB with alternatives
Compare ADP3414JRZ-REEL7 with alternatives