HIP2100EIB vs EL7242CSZ-T13 feature comparison

HIP2100EIB Intersil Corporation

Buy Now Datasheet

EL7242CSZ-T13 Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC PDIP, SOIC
Package Description PLASTIC, EPSOIC-8 SOP, SOP8,.25
Pin Count 8 8, 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 26 Weeks
High Side Driver YES NO
Interface IC Type HALF BRIDGE BASED MOSFET DRIVER AND GATE BASED MOSFET DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.89 mm 4.9022 mm
Moisture Sensitivity Level 2 3
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.68 mm 1.7272 mm
Supply Voltage-Max 14 V 16 V
Supply Voltage-Min 9 V 4.5 V
Supply Voltage-Nom 12 V 15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Turn-off Time 0.045 µs 0.025 µs
Turn-on Time 0.045 µs 0.025 µs
Width 3.9 mm 3.9116 mm
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare HIP2100EIB with alternatives

Compare EL7242CSZ-T13 with alternatives