HIP2101IB
vs
LM5101BMAX/NOPB
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
compliant
|
High Side Driver |
YES
|
|
Interface IC Type |
HALF BRIDGE BASED MOSFET DRIVER
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Length |
4.9 mm
|
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Peak Current Limit-Nom |
2 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
240
|
260
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max |
14 V
|
|
Supply Voltage-Min |
9 V
|
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
NOT SPECIFIED
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Turn-off Time |
0.056 µs
|
|
Turn-on Time |
0.056 µs
|
|
Width |
3.9 mm
|
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Package Equivalence Code |
|
SOP8,.25
|
|
|
|