HIP4080AIP vs A3921KLPTR-T feature comparison

HIP4080AIP Intersil Corporation

Buy Now Datasheet

A3921KLPTR-T Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP ALLEGRO MICROSYSTEMS LLC
Part Package Code PDIP, SOIC
Package Description PLASTIC, MS-001AD, DIP-20 TSSOP-28
Pin Count 20, 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
High Side Driver YES YES
Interface IC Type FULL BRIDGE BASED MOSFET DRIVER FULL BRIDGE BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T20 R-PDSO-G28
JESD-609 Code e0 e3
Length 25.895 mm 9.7 mm
Number of Functions 1 1
Number of Terminals 20 28
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output Peak Current Limit-Nom 1.4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 5.33 mm 1.2 mm
Supply Voltage-Max 15 V 50 V
Supply Voltage-Min 9.5 V 5.5 V
Supply Voltage-Nom 12 V 12 V
Surface Mount NO YES
Technology MOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Turn-off Time 0.11 µs 0.15 µs
Turn-on Time 0.14 µs 0.15 µs
Width 7.62 mm 4.4 mm
Base Number Matches 4 1
Pbfree Code Yes
Samacsys Manufacturer Allegro Microsystems
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare HIP4080AIP with alternatives

Compare A3921KLPTR-T with alternatives