HIP4081AIBZT
vs
HIP4081AIPZ
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Unknown
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
PDIP, SOIC
|
PDIP, SOIC
|
Package Description |
LEAD FREE, PLASTIC, MS-013AC, SOIC-20
|
DIP,
|
Pin Count |
20, 20
|
20, 20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
52 Weeks
|
26 Weeks
|
High Side Driver |
YES
|
YES
|
Interface IC Type |
FULL BRIDGE BASED MOSFET DRIVER
|
FULL BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G20
|
R-PDIP-T20
|
JESD-609 Code |
e3
|
e3
|
Length |
12.8 mm
|
25.895 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Peak Current Limit-Nom |
2.6 A
|
2.6 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
5.33 mm
|
Supply Voltage-Max |
15 V
|
15 V
|
Supply Voltage-Min |
9.5 V
|
9.5 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
NO
|
Technology |
MOS
|
MOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Turn-off Time |
0.07 µs
|
0.07 µs
|
Turn-on Time |
0.09 µs
|
0.09 µs
|
Width |
7.5 mm
|
7.62 mm
|
Base Number Matches |
2
|
3
|
|
|
|
Compare HIP4081AIBZT with alternatives
Compare HIP4081AIPZ with alternatives