HIP4082IBZT
vs
HIP4082IP
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16
|
PLASTIC, MS-001BB, DIP-16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
26 Weeks
|
4 Weeks
|
High Side Driver |
YES
|
YES
|
Interface IC Type |
FULL BRIDGE BASED MOSFET DRIVER
|
FULL BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G16
|
R-PDIP-T16
|
JESD-609 Code |
e3
|
e0
|
Length |
9.9 mm
|
19.17 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Peak Current Limit-Nom |
1.4 A
|
1.4 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
5.33 mm
|
Supply Voltage-Max |
15 V
|
15 V
|
Supply Voltage-Min |
8.5 V
|
8.5 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Turn-off Time |
0.08 µs
|
0.08 µs
|
Turn-on Time |
0.11 µs
|
0.11 µs
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
2
|
4
|
Technology |
|
MOS
|
|
|
|
Compare HIP4082IBZT with alternatives
Compare HIP4082IP with alternatives