HIP6601ACB-T
vs
HIP6601BECB
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
PLASTIC, MS-012AA, SOIC-8
|
HLSOP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
High Side Driver |
YES
|
YES
|
Interface IC Type |
HALF BRIDGE BASED MOSFET DRIVER
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
4.9 mm
|
4.89 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Output Peak Current Limit-Nom |
0.73 A
|
0.73 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HLSOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
1.75 mm
|
1.68 mm
|
Supply Voltage-Max |
12 V
|
13.2 V
|
Supply Voltage-Min |
5 V
|
10.8 V
|
Supply Voltage1-Max |
13.2 V
|
12 V
|
Supply Voltage1-Min |
10.8 V
|
5 V
|
Supply Voltage1-Nom |
12 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Turn-off Time |
0.03 µs
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
No
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
240
|
Supply Voltage-Nom |
|
12 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare HIP6601ACB-T with alternatives