HIP6602ACB-T
vs
HIP6602CB-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
INTERSIL CORP
|
Package Description |
,
|
PLASTIC, MS-012AB, SOIC-14
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-11-01
|
|
Interface IC Type |
HALF BRIDGE BASED MOSFET DRIVER
|
HALF BRIDGE BASED MOSFET DRIVER
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
Factory Lead Time |
|
4 Weeks
|
High Side Driver |
|
YES
|
JESD-30 Code |
|
R-PDSO-G14
|
JESD-609 Code |
|
e0
|
Length |
|
8.65 mm
|
Number of Functions |
|
2
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Output Peak Current Limit-Nom |
|
0.73 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP14,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max |
|
13.2 V
|
Supply Voltage-Min |
|
10.8 V
|
Supply Voltage-Nom |
|
12 V
|
Supply Voltage1-Max |
|
12 V
|
Supply Voltage1-Min |
|
5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3.9 mm
|
|
|
|
Compare HIP6602ACB-T with alternatives
Compare HIP6602CB-T with alternatives