HL2-HP-AC6V
vs
LY2-0AC6
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
OMRON CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Body Breadth |
20.8 mm
|
21.59 mm
|
Body Height |
35.4 mm
|
35.56 mm
|
Body Length or Diameter |
27.2 mm
|
27.94 mm
|
Coil Current(AC)-Max |
0.2 A
|
0.214 A
|
Coil Power |
1200 mW
|
1200 mW
|
Coil Voltage(AC)-Max |
6 V
|
6 V
|
Coil/Input Supply Type |
AC
|
AC
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
10A@110VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@30VDC
|
10A@24VDC
|
Contact Voltage(AC)-Max |
250 V
|
110 V
|
Contact Voltage(DC)-Max |
30 V
|
24 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
500000 Cycle(s)
|
500000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
25 ms
|
25 ms
|
Operating Temperature-Max |
70 °C
|
55 °C
|
Operating Temperature-Min |
-50 °C
|
-25 °C
|
Packing Method |
BOX
|
|
Physical Dimension |
27.2mm x 20.8mm x 35.4mm
|
27.94mm x 21.59mm x 35.56mm
|
Reference Standard |
CSA; UL
|
CE; CSA; TUV; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
25 ms
|
25 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
2
|
Additional Feature |
|
COIL OPERATE VOLTAGE(AC): 4.8 V, COIL RELEASE VOLTAGE(AC): 1.8 V
|
Coil Resistance |
|
12.2 Ω
|
|
|
|