HM2R01PA5100N9LF vs 352068-3 feature comparison

HM2R01PA5100N9LF Amphenol FCi

Buy Now Datasheet

352068-3 TE's AMP

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI TYCO ELECTRONICS AMP
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (2)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
Base Number Matches 2 2
Additional Feature Z-PACK, SHIELDED
Contact Finish Termination TIN LEAD OVER NICKEL
JESD-609 Code e0
UL Flammability Code 94V-0

Compare HM2R01PA5100N9LF with alternatives

Compare 352068-3 with alternatives