HM2R01PA5100N9LF vs 51323-1102 feature comparison

HM2R01PA5100N9LF Amphenol Communications Solutions

Buy Now Datasheet

51323-1102 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC MOLEX LLC
Package Description LEAD FREE
Pin Count 110
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Manufacturer Series HM2 51323
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
Base Number Matches 2 1
Pbfree Code Yes
Additional Feature STICK PACKAGING
Body Breadth 0.545 inch
Body Depth 0.945 inch
Body Length 1.732 inch
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Durability 125 Cycles
Insertion Force-Max .7506 N
Insulation Resistance 10000000000 Ω
Insulator Color WHITE
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mounting Option 1 GUIDE SLOT
Number Of Connectors ONE
Number Of PCB Rows 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 31u inch
Polarization Key POLARIZED KEY
Rated Current (Signal) 1 A
Reference Standard UL
Reliability COMMERCIAL
Terminal Length 0.13 inch
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

Compare HM2R01PA5100N9LF with alternatives

Compare 51323-1102 with alternatives