HM2R01PA5108E9 vs 2H252213-PB2 feature comparison

HM2R01PA5108E9 Amphenol FCi

Buy Now Datasheet

2H252213-PB2 Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
Body Breadth 0.482 inch
Body Depth 0.825 inch
Body Length 1.969 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V
Durability 500 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .3614 N
Insulation Resistance 10000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 6
Number of Rows Loaded 5 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 39u inch
Polarization Key CENTER
Rated Current (Signal) 1.5 A
Reference Standard UL, CSA
Terminal Length 0.11 inch
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
Withdrawl Force-Min .07228 N
Base Number Matches 2 1
UL Flammability Code 94V-0

Compare HM2R01PA5108E9 with alternatives

Compare 2H252213-PB2 with alternatives