HM2R01PA5108E9 vs 5352068-9 feature comparison

HM2R01PA5108E9 Amphenol FCi

Buy Now Datasheet

5352068-9 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
Body Breadth 0.482 inch 0.482 inch
Body Depth 0.825 inch 0.826 inch
Body Length 1.969 inch 1.967 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN LEAD NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V 1050VAC V
Durability 500 Cycles 250 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .3614 N .7506 N
Insulation Resistance 10000000000 Ω 10000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 6 5
Number of Rows Loaded 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Plating Thickness 39u inch 50u inch
Polarization Key CENTER POLARIZED HOUSING
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL, CSA UL
Terminal Length 0.11 inch 0.13 inch
Terminal Pitch 2 mm 3.7 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
Withdrawl Force-Min .07228 N .14734 N
Base Number Matches 2 1
Source Content uid 5352068-9
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 17 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
EMI Shielded YES
Empty Shell YES
Insulator Color GRAY
Mains Connector Rating 1.5A
Mounting Option 1 LOCKING
Name of Rows Loaded C,A,D,E,B
Number of Ports 1
Panel Mount NO
UL Flammability Code 94V-0

Compare HM2R01PA5108E9 with alternatives

Compare 5352068-9 with alternatives