HM2R01PA5108E92348 vs 100147-3 feature comparison

HM2R01PA5108E92348 Amphenol FCi

Buy Now Datasheet

100147-3 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 25 SHIELD CONTACTS AVAILABLE IN 1 ROW ACTION PIN, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (39) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 6 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 135 110
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Body/Shell Style RECEPTACLE
Contact Finish Mating NOT SPECIFIED
Contact Material PHOSPHOR BRONZE
UL Flammability Code 94V-0

Compare HM2R01PA5108E92348 with alternatives

Compare 100147-3 with alternatives