HM2R01PA5108E9LF vs 1-5100147-9 feature comparison

HM2R01PA5108E9LF Amphenol Communications Solutions

Buy Now Datasheet

1-5100147-9 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE ACTION PIN
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Body Breadth 0.449 inch
Body Depth 0.795 inch
Body Length 1.967 inch
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Durability 250 Cycles
Insertion Force-Max .7506 N
Insulation Resistance 10000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A
Reference Standard UL
Terminal Length 0.13 inch
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

Compare HM2R01PA5108E9LF with alternatives

Compare 1-5100147-9 with alternatives