HM2R01PA5108E9LF vs 2H252203-PB202 feature comparison

HM2R01PA5108E9LF Amphenol FCi

Buy Now Datasheet

2H252203-PB202 Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI HON HAI PRECISION INDUSTRY CO LTD
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Manufacturer Series HM2 2H
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Contact Material PHOSPHOR BRONZE
UL Flammability Code 94V-0

Compare HM2R01PA5108E9LF with alternatives

Compare 2H252203-PB202 with alternatives