HM2R01PA5108E9LF vs 352068-1 feature comparison

HM2R01PA5108E9LF Amphenol Communications Solutions

Buy Now Datasheet

352068-1 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer AMPHENOL ICC TYCO ELECTRONICS AMP
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE Z-PACK, SHIELDED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30)
Contact Finish Termination MATTE TIN TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code No
Contact Material PHOSPHOR BRONZE
UL Flammability Code 94V-0

Compare HM2R01PA5108E9LF with alternatives