HM2R01PA5108L92348 vs HM2R70PA5100N9LF feature comparison

HM2R01PA5108L92348 Amphenol FCi

Buy Now Datasheet

HM2R70PA5100N9LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 25 SHIELD CONTACTS AVAILABLE IN 1 ROW
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (49) OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 6 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 135 110
Base Number Matches 1 2
Rohs Code Yes
Package Description LEAD FREE
Pin Count 110
Body Breadth 0.449 inch
Body Depth 0.799 inch
Body Length 1.732 inch
Body/Shell Style RECEPTACLE
Contact Finish Mating GOLD OVER NICKEL
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Insertion Force-Max .7506 N
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mounting Option 1 LOCKING
Number Of Connectors ONE
Number Of PCB Rows 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A
Reference Standard UL, CSA
Terminal Length 0.09 inch
Withdrawl Force-Min .139 N

Compare HM2R01PA5108L92348 with alternatives

Compare HM2R70PA5100N9LF with alternatives