HM2R01PA5108L9LF vs 2H252203-NB201 feature comparison

HM2R01PA5108L9LF Amphenol FCi

Buy Now Datasheet

2H252203-NB201 Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI HON HAI PRECISION INDUSTRY CO LTD
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination MATTE TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Manufacturer Series HM2 2H
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
Base Number Matches 2 1
UL Flammability Code 94V-0

Compare HM2R01PA5108L9LF with alternatives

Compare 2H252203-NB201 with alternatives