HM2R01PA5108Z12348 vs HM2R10PA5100N9C feature comparison

HM2R01PA5108Z12348 Amphenol FCi

Buy Now Datasheet

HM2R10PA5100N9C Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature 25 SHIELD CONTACTS AVAILABLE IN 1 ROW
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (16) OVER NICKEL GOLD (31) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Manufacturer Series HM2R01PA5108Z12348 HM2
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 6 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 135 110
Base Number Matches 1 1
Body/Shell Style RECEPTACLE

Compare HM2R01PA5108Z12348 with alternatives

Compare HM2R10PA5100N9C with alternatives