HM2R01PA5108Z1LF
vs
51323-1102
feature comparison
| Part Life Cycle Code |
Active
|
Obsolete
|
| Ihs Manufacturer |
FCI
|
MOLEX LLC
|
| Package Description |
LEAD FREE
|
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8536.69.40.40
|
8536.69.40.40
|
| Additional Feature |
25 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
|
STICK PACKAGING
|
| Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
| Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
| Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
| Contact Finish Termination |
MATTE TIN
|
|
| Contact Gender |
FEMALE
|
FEMALE
|
| DIN Conformance |
NO
|
NO
|
| Filter Feature |
NO
|
NO
|
| IEC Conformance |
NO
|
NO
|
| JESD-609 Code |
e3
|
|
| MIL Conformance |
NO
|
NO
|
| Mixed Contacts |
NO
|
NO
|
| Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
| Mounting Type |
BOARD
|
BOARD
|
| Number Of Connectors |
ONE
|
ONE
|
| Number of Rows Loaded |
5
|
5
|
| Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
| Terminal Pitch |
2 mm
|
2 mm
|
| Termination Type |
PRESS FIT
|
PRESS FIT
|
| Total Number of Contacts |
110
|
110
|
| Base Number Matches |
2
|
1
|
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| Body Breadth |
|
0.545 inch
|
| Body Depth |
|
0.945 inch
|
| Body Length |
|
1.732 inch
|
| Contact Material |
|
NOT SPECIFIED
|
| Contact Pattern |
|
RECTANGULAR
|
| Contact Resistance |
|
30 mΩ
|
| Contact Style |
|
SQ PIN-SKT
|
| Dielectric Withstanding Voltage |
|
750VAC V
|
| Durability |
|
125 Cycles
|
| Insertion Force-Max |
|
.7506 N
|
| Insulation Resistance |
|
10000000000 Ω
|
| Insulator Color |
|
WHITE
|
| Insulator Material |
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
| Mating Contact Pitch |
|
0.079 inch
|
| Mating Contact Row Spacing |
|
0.079 inch
|
| Mounting Option 1 |
|
GUIDE SLOT
|
| Number Of PCB Rows |
|
6
|
| Operating Temperature-Max |
|
125 °C
|
| Operating Temperature-Min |
|
-55 °C
|
| PCB Contact Pattern |
|
RECTANGULAR
|
| PCB Contact Row Spacing |
|
2.0066 mm
|
| Plating Thickness |
|
31u inch
|
| Polarization Key |
|
POLARIZED KEY
|
| Rated Current (Signal) |
|
1 A
|
| Reference Standard |
|
UL
|
| Terminal Length |
|
0.13 inch
|
| UL Flammability Code |
|
94V-0
|
| Withdrawl Force-Min |
|
.139 N
|
|
|
|