HM2R10PA5100N9C vs HM2R01PA5100N9LF feature comparison

HM2R10PA5100N9C Amphenol FCi

Buy Now Datasheet

HM2R01PA5100N9LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (31) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
Base Number Matches 1 2
Rohs Code Yes
Package Description LEAD FREE
Pin Count 110
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare HM2R10PA5100N9C with alternatives

Compare HM2R01PA5100N9LF with alternatives