HM2R10PA5100Z1C vs HM2R01PA5108Z12348 feature comparison

HM2R10PA5100Z1C Amphenol Communications Solutions

Buy Now Datasheet

HM2R01PA5108Z12348 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination GOLD (16) OVER NICKEL GOLD (16) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 5 6
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 135
Base Number Matches 2 1
Additional Feature 25 SHIELD CONTACTS AVAILABLE IN 1 ROW

Compare HM2R10PA5100Z1C with alternatives

Compare HM2R01PA5108Z12348 with alternatives