HM2R10PA5100Z1LF vs 100147-3 feature comparison

HM2R10PA5100Z1LF Amphenol Communications Solutions

Buy Now Datasheet

100147-3 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL ICC TYCO ELECTRONICS AMP
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Manufacturer Series HM2 100147
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
Base Number Matches 2 2
Source Content uid 100147-3
Pbfree Code Yes
Rohs Code Yes
Additional Feature ACTION PIN, POLARIZED
Contact Material PHOSPHOR BRONZE
UL Flammability Code 94V-0

Compare HM2R10PA5100Z1LF with alternatives

Compare 100147-3 with alternatives