HM2R70PA5100N9 vs 352344-3 feature comparison

HM2R70PA5100N9 Amphenol FCi

Buy Now Datasheet

352344-3 TE's AMP

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature STANDARDS: IEC 917; IEC 61076-4-101, HIGH DENSITY Z-PACK
Board Mounting Option PEG
Body Breadth 0.449 inch
Body Depth 0.799 inch
Body Length 1.728 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (80) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 750VAC V
Durability 250 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .3614 N
Insulation Resistance 10000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE
Number Of PCB Rows 5
Number of Rows Loaded 5 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Plating Thickness 31u inch
Rated Current (Signal) 1.5 A
Reference Standard UL, CSA
Terminal Length 0.11 inch
Terminal Pitch 2 mm 2 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 110 110
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .0834 N
Base Number Matches 1 2
Source Content uid 352344-3

Compare HM2R70PA5100N9 with alternatives

Compare 352344-3 with alternatives