HMC-ALH476
vs
MMZ09312BT1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
NXP SEMICONDUCTORS
|
Package Description |
2.25 X 1.58 MM, 0.10 MM HEIGHT, DIE-6
|
3 X 3 MM, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, 2131-01, QFN-12
|
Pin Count |
0
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.H
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
18 dB
|
29 dB
|
Input Power-Max (CW) |
-2 dBm
|
14 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
27000 MHz
|
1000 MHz
|
Operating Frequency-Min |
14000 MHz
|
400 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
LCC12,.12SQ,20
|
Power Supplies |
4 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Technology |
GAAS
|
BIPOLAR
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
NXP
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
12
|
Package Body Material |
|
PLASTIC/EPOXY
|
Supply Current-Max |
|
83 mA
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare HMC-ALH476 with alternatives
Compare MMZ09312BT1 with alternatives