HMC1053
vs
HMC1053
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
|
Reach Compliance Code |
|
not_compliant
|
Samacsys Manufacturer |
|
Honeywell
|
Additional Feature |
|
RESOLUTION 120 MICRO GAUSS
|
Body Breadth |
|
3 mm
|
Body Height |
|
0.9 mm
|
Body Length or Diameter |
|
3 mm
|
JESD-609 Code |
|
e0
|
Linearity (%) |
|
1.8 %
|
Magnetic Field Range-Max |
|
-0.6 mT
|
Magnetic Field Range-Min |
|
-0.6 mT
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Current-Max |
|
10 mA
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Type |
|
ANALOG VOLTAGE
|
Package Shape/Style |
|
SQUARE
|
Resistance |
|
1000 Ω
|
Sensitivity (mV/G) |
|
1 mV/G
|
Sensors/Transducers Type |
|
MAGNETIC FIELD SENSOR,MAGNETORESISTIVE
|
Supply Voltage-Max |
|
20 V
|
Supply Voltage-Min |
|
1.8 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN LEAD
|
Termination Type |
|
SOLDER
|
Base Number Matches |
|
1
|
|
|
|