HMC241AQS16E
vs
HMC241QS16ETR
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HITTITE MICROWAVE CORP
|
Package Description |
ROHS COMPLIANT, PLASTIC, SMT, QSOP-16
|
SSOP16,.25
|
Pin Count |
16
|
|
Manufacturer Package Code |
HRQ-16-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
CMOS COMPATIBLE, HIGH ISOLATION
|
CMOS/TTL COMPATIBLE
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
28.51 dBm
|
26.99 dBm
|
Insertion Loss-Max |
1.5 dB
|
1.5 dB
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
3500 MHz
|
3500 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DIVERSITY SWITCH
|
SP4T
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
VSWR-Max |
1.2
|
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
1dB Compression Point |
|
25 dBm
|
Isolation-Min |
|
23 dB
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
On Time-Nom |
|
0.15 µs
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SSOP16,.25
|
Power Supplies |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare HMC241AQS16E with alternatives