HMC245AQS16
vs
HMC245AQS16E
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Additional Feature |
CMOS COMPATIBLE
|
CMOS COMPATIBLE
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
28.51 dBm
|
28.51 dBm
|
Insertion Loss-Max |
1.5 dB
|
1.5 dB
|
JESD-609 Code |
e0
|
e3
|
Operating Frequency-Max |
3500 MHz
|
3500 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DIVERSITY SWITCH
|
DIVERSITY SWITCH
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
VSWR-Max |
1.15
|
1.15
|
Base Number Matches |
2
|
1
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, SMT, QSOP-16
|
Manufacturer Package Code |
|
RQ-16
|
|
|
|
Compare HMC245AQS16 with alternatives
Compare HMC245AQS16E with alternatives