HMC245QS16TR
vs
HMC245QS16E
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
HRQ-16-1
|
HRQ-16-1
|
Reach Compliance Code |
unknown
|
unknown
|
RF/Microwave Device Type |
SP3T
|
SP3T
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, SMT, QSOP-16
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
1dB Compression Point |
|
26 dBm
|
Additional Feature |
|
CMOS/TTL COMPATIBLE
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Input Power-Max (CW) |
|
26.99 dBm
|
Insertion Loss-Max |
|
1 dB
|
Isolation-Min |
|
26 dB
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
On Time-Nom |
|
0.15 µs
|
Operating Frequency-Max |
|
3500 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SSOP16,.25
|
Port Termination |
|
ABSORPTIVE
|
Power Supplies |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare HMC245QS16TR with alternatives
Compare HMC245QS16E with alternatives