HMC321LP4E
vs
HMC321LP4TR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HITTITE MICROWAVE CORP
|
Package Description |
4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN
|
|
Pin Count |
24
|
|
Manufacturer Package Code |
HCP-24-2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
1dB Compression Point |
23 dBm
|
|
Additional Feature |
HIGH ISOLATION
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Input Power-Max (CW) |
26.02 dBm
|
|
Insertion Loss-Max |
3.1 dB
|
|
Isolation-Min |
20 dB
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
24
|
|
On Time-Nom |
0.15 µs
|
|
Operating Frequency-Max |
8000 MHz
|
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC24,.16SQ,20
|
|
Port Termination |
ABSORPTIVE
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
SP8T
|
SP8T
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
VSWR-Max |
1.67
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HMC321LP4E with alternatives
Compare HMC321LP4TR with alternatives