HMC349AMS8GE
vs
HMC349MS8G
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HITTITE MICROWAVE CORP
|
Package Description |
MO-187AA-T, SOP-8
|
ULTRA SMALL, PLASTIC, SMT, MSOP-8
|
Pin Count |
8
|
|
Manufacturer Package Code |
RH-8-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8536.50.70.00
|
Samacsys Manufacturer |
Analog Devices
|
|
Additional Feature |
CMOS COMPATIBLE
|
HIGH ISOLATION
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
33.5 dBm
|
30 dBm
|
Insertion Loss-Max |
2.1 dB
|
2.1 dB
|
JESD-609 Code |
e3
|
e0
|
Operating Frequency-Max |
4000 MHz
|
4000 MHz
|
Operating Frequency-Min |
100 MHz
|
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DIVERSITY SWITCH
|
SPDT
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
4
|
1dB Compression Point |
|
31 dBm
|
Isolation-Min |
|
42 dB
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
2
|
Number of Terminals |
|
8
|
On Time-Nom |
|
0.12 µs
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP8,.19
|
Power Supplies |
|
5 V
|
Surface Mount |
|
YES
|
|
|
|
Compare HMC349AMS8GE with alternatives
Compare HMC349MS8G with alternatives