HMC415LP3
vs
MAAM28000
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
TYCO ELECTRONICS M/A-COM
|
Package Description |
LCC16,.12SQ,20
|
DIE
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
16 dB
|
|
Input Power-Max (CW) |
13 dBm
|
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
|
Operating Frequency-Max |
5900 MHz
|
|
Operating Frequency-Min |
4900 MHz
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC16,.12SQ,20
|
DIE OR CHIP
|
Power Supplies |
3 V
|
10 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
GAAS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
2
|
Supply Current-Max |
|
100 mA
|
|
|
|
Compare HMC415LP3 with alternatives
Compare MAAM28000 with alternatives