HMC441LC3B
vs
RMWB33001
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN
|
DIE OR CHIP
|
Pin Count |
12
|
|
Manufacturer Package Code |
E-12-4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
10 dB
|
20 dB
|
Input Power-Max (CW) |
15 dBm
|
8 dBm
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
12
|
|
Operating Frequency-Max |
18000 MHz
|
35000 MHz
|
Operating Frequency-Min |
6000 MHz
|
32000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC12,.12SQ,20
|
DIE OR CHIP
|
Power Supplies |
5 V
|
4 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
115 mA
|
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Gold (Au)
|
|
Base Number Matches |
4
|
1
|
|
|
|
Compare HMC441LC3B with alternatives
Compare RMWB33001 with alternatives