HMC441LM1
vs
HMC-ALH476
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
ANALOG DEVICES INC
|
Package Description |
5 X 5 MM, LEADLESS, ROHS COMPLIANT, PLASTIC, SMT, 8 PIN
|
2.25 X 1.58 MM, 0.10 MM HEIGHT, DIE-6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
5A991.H
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11 dB
|
18 dB
|
Input Power-Max (CW) |
15 dBm
|
-2 dBm
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
|
Operating Frequency-Max |
15500 MHz
|
27000 MHz
|
Operating Frequency-Min |
7000 MHz
|
14000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC8,.2SQ,40
|
DIE OR CHIP
|
Power Supplies |
5 V
|
4 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
115 mA
|
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
2
|
2
|
Pin Count |
|
0
|
HTS Code |
|
8542.33.00.01
|
|
|
|
Compare HMC441LM1 with alternatives
Compare HMC-ALH476 with alternatives