HMC451
vs
HMC451LP3TR
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITTITE MICROWAVE CORP
|
HITTITE MICROWAVE CORP
|
Package Description |
1.35 X 1.35 MM, 0.10 MM HEIGHT, DIE-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
15 dB
|
|
Input Power-Max (CW) |
10 dBm
|
|
JESD-609 Code |
e4
|
|
Number of Functions |
1
|
|
Operating Frequency-Max |
20000 MHz
|
|
Operating Frequency-Min |
5000 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
150 mA
|
|
Technology |
GAAS
|
|
Terminal Finish |
Gold (Au)
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare HMC451 with alternatives